


LM340LAZ-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM340LAZ-5.0/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM340LAZ-5.0/NOPB |
Description | IC REG LINEAR 5V 100MA TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM340LAZ-5.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 70dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Short Circuit | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,95000 Kč | 18,95 Kč |
| 10 | 13,61900 Kč | 136,19 Kč |
| 25 | 12,27640 Kč | 306,91 Kč |
| 100 | 10,79230 Kč | 1 079,23 Kč |
| 250 | 10,08548 Kč | 2 521,37 Kč |
| 500 | 9,65984 Kč | 4 829,92 Kč |
| 1 800 | 9,06062 Kč | 16 309,12 Kč |
| 3 600 | 8,81592 Kč | 31 737,31 Kč |
| 5 400 | 8,69334 Kč | 46 944,04 Kč |
| Unit Price without VAT: | 18,95000 Kč |
|---|---|
| Unit Price with VAT: | 22,92950 Kč |






