LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 350mA 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3407MYX/NOPB

DigiKey Part Number
296-48299-2-ND - Tape & Reel (TR)
296-48299-1-ND - Cut Tape (CT)
296-48299-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM3407MYX/NOPB
Description
IC LED DRVR RGLTR PWM 8HVSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 350mA 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM3407MYX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
350mA
Manufacturer
Texas Instruments
Frequency
300kHz ~ 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Dimming
PWM
Part Status
Active
Applications
Lighting
Type
DC DC Regulator
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Step-Down (Buck)
Mounting Type
Surface Mount
Internal Switch(s)
Yes
Package / Case
8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width)
Number of Outputs
1
Supplier Device Package
8-HVSSOP
Voltage - Supply (Min)
4.5V
Base Product Number
Voltage - Supply (Max)
30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM3407MY/NOPBTexas Instruments4 923LM3407MY/NOPBCT-ND1,29000 KčParametric Equivalent
In-Stock: 2 660
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,70000 Kč26,70 Kč
1019,37500 Kč193,75 Kč
2517,53520 Kč438,38 Kč
10015,51650 Kč1 551,65 Kč
25014,55212 Kč3 638,03 Kč
50013,97068 Kč6 985,34 Kč
1 00013,72083 Kč13 720,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 50012,83239 Kč44 913,36 Kč
7 00012,55546 Kč87 888,22 Kč
10 50012,41681 Kč130 376,51 Kč
Manufacturers Standard Package
Unit Price without VAT:26,70000 Kč
Unit Price with VAT:32,30700 Kč