
LM3407MY/NOPB | |
|---|---|
DigiKey Part Number | LM3407MY/NOPBTR-ND - Tape & Reel (TR) LM3407MY/NOPBCT-ND - Cut Tape (CT) LM3407MY/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3407MY/NOPB |
Description | IC LED DRVR RGLTR PWM 8HVSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 350mA 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM3407MY/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 30V | |
Voltage - Output | - | |
Current - Output / Channel | 350mA | |
Frequency | 300kHz ~ 1MHz | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 Kč | 28,14 Kč |
| 10 | 20,51500 Kč | 205,15 Kč |
| 25 | 18,57920 Kč | 464,48 Kč |
| 100 | 16,46450 Kč | 1 646,45 Kč |
| 250 | 15,45368 Kč | 3 863,42 Kč |
| 500 | 14,84516 Kč | 7 422,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,34415 Kč | 14 344,15 Kč |
| 2 000 | 14,27969 Kč | 28 559,38 Kč |
| Unit Price without VAT: | 28,14000 Kč |
|---|---|
| Unit Price with VAT: | 34,04940 Kč |








