
LM3407MY/NOPB | |
|---|---|
DigiKey Part Number | LM3407MY/NOPBTR-ND - Tape & Reel (TR) LM3407MY/NOPBCT-ND - Cut Tape (CT) LM3407MY/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3407MY/NOPB |
Description | IC LED DRVR RGLTR PWM 8HVSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 350mA 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM3407MY/NOPB Models |
Category | Current - Output / Channel 350mA |
Manufacturer Texas Instruments | Frequency 300kHz ~ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming PWM |
Part Status Active | Applications Lighting |
Type DC DC Regulator | Operating Temperature -40°C ~ 125°C (TJ) |
Topology Step-Down (Buck) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Outputs 1 | Supplier Device Package 8-HVSSOP |
Voltage - Supply (Min) 4.5V | Base Product Number |
Voltage - Supply (Max) 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,49000 Kč | 31,49 Kč |
| 10 | 22,89900 Kč | 228,99 Kč |
| 25 | 20,77200 Kč | 519,30 Kč |
| 100 | 18,43420 Kč | 1 843,42 Kč |
| 250 | 17,32008 Kč | 4 330,02 Kč |
| 500 | 16,64770 Kč | 8 323,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,62577 Kč | 15 625,77 Kč |
| 2 000 | 15,60409 Kč | 31 208,18 Kč |
| Unit Price without VAT: | 31,49000 Kč |
|---|---|
| Unit Price with VAT: | 38,10290 Kč |








