LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1.5A 14-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3406HVMHX/NOPB

DigiKey Part Number
LM3406HVMHX/NOPBTR-ND - Tape & Reel (TR)
LM3406HVMHX/NOPBCT-ND - Cut Tape (CT)
LM3406HVMHX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM3406HVMHX/NOPB
Description
IC LED DRVR RGLTR PWM 14HTSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1.5A 14-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM3406HVMHX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
6V
Voltage - Supply (Max)
75V
Voltage - Output
-
Current - Output / Channel
1.5A
Frequency
10kHz ~ 1MHz
Dimming
PWM
Applications
Lighting
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
14-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 216
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
170,76000 Kč70,76 Kč
1053,20900 Kč532,09 Kč
2548,81600 Kč1 220,40 Kč
10043,97820 Kč4 397,82 Kč
25041,67096 Kč10 417,74 Kč
50040,28004 Kč20 140,02 Kč
1 00039,13523 Kč39 135,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50037,92676 Kč94 816,90 Kč
5 00037,19863 Kč185 993,15 Kč
Manufacturers Standard Package
Unit Price without VAT:70,76000 Kč
Unit Price with VAT:85,61960 Kč