LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1A TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1A TSOT-23-6
TSOT-23-6

LM3405XMKX/NOPB

DigiKey Part Number
296-LM3405XMKX/NOPBTR-ND - Tape & Reel (TR)
296-LM3405XMKX/NOPBCT-ND - Cut Tape (CT)
296-LM3405XMKX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM3405XMKX/NOPB
Description
IC LED DRV RGLTR PWM 1A TSOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1A TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LM3405XMKX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
15V
Voltage - Output
13.5V
Current - Output / Channel
1A
Frequency
1.6MHz
Dimming
PWM
Applications
Lighting
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 727
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,52000 Kč23,52 Kč
1017,00800 Kč170,08 Kč
2515,36200 Kč384,05 Kč
10013,55630 Kč1 355,63 Kč
25012,69456 Kč3 173,64 Kč
50012,17548 Kč6 087,74 Kč
1 00011,88697 Kč11 886,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,22084 Kč33 662,52 Kč
6 00010,96257 Kč65 775,42 Kč
9 00010,83331 Kč97 499,79 Kč
15 00010,69004 Kč160 350,60 Kč
Manufacturers Standard Package
Unit Price without VAT:23,52000 Kč
Unit Price with VAT:28,45920 Kč