LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 500mA 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3402HVMM/NOPB

DigiKey Part Number
LM3402HVMM/NOPBTR-ND - Tape & Reel (TR)
LM3402HVMM/NOPBCT-ND - Cut Tape (CT)
LM3402HVMM/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM3402HVMM/NOPB
Description
IC LED DRV RGLTR PWM 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 500mA 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM3402HVMM/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
6V
Voltage - Supply (Max)
75V
Voltage - Output
73V
Current - Output / Channel
500mA
Frequency
1MHz
Dimming
PWM
Applications
Lighting
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 565
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
153,33000 Kč53,33 Kč
1039,70700 Kč397,07 Kč
2536,30120 Kč907,53 Kč
10032,53850 Kč3 253,85 Kč
25030,74696 Kč7 686,74 Kč
50029,66640 Kč14 833,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00028,77713 Kč28 777,13 Kč
2 00028,04514 Kč56 090,28 Kč
3 00027,67851 Kč83 035,53 Kč
5 00027,27254 Kč136 362,70 Kč
7 00027,03516 Kč189 246,12 Kč
Manufacturers Standard Package
Unit Price without VAT:53,33000 Kč
Unit Price with VAT:64,52930 Kč