
LM3401MMX/NOPB | |
|---|---|
DigiKey Part Number | LM3401MMX/NOPBTR-ND - Tape & Reel (TR) LM3401MMX/NOPBCT-ND - Cut Tape (CT) LM3401MMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3401MMX/NOPB |
Description | IC LED DRVR CTRLR PWM 1A 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Down (Buck) PWM Dimming 1A 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM3401MMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 35V | |
Voltage - Output | - | |
Current - Output / Channel | 1A | |
Frequency | 1.5MHz | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 10 | 20,13700 Kč | 201,37 Kč |
| 25 | 18,25160 Kč | 456,29 Kč |
| 100 | 16,16430 Kč | 1 616,43 Kč |
| 250 | 15,17064 Kč | 3 792,66 Kč |
| 500 | 14,57136 Kč | 7 285,68 Kč |
| 1 000 | 14,07769 Kč | 14 077,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 13,39678 Kč | 46 888,73 Kč |
| 7 000 | 13,11115 Kč | 91 778,05 Kč |
| 10 500 | 12,96808 Kč | 136 164,84 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |


