
LM339AN | |
|---|---|
DigiKey Part Number | 2156-LM339AN-296-ND |
Manufacturer | |
Manufacturer Product Number | LM339AN |
Description | LM339A PRECISION QUAD DIFFERENTI |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LM339AN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2V ~ 30V, ±1V ~ 15V | |
Voltage - Input Offset (Max) | 3mV @ 30V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 2mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 1.3µs (Typ) | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 255 | 5,05200 Kč | 6 340,26 Kč |
| Unit Price without VAT: | 5,05200 Kč |
|---|---|
| Unit Price with VAT: | 6,11292 Kč |



