
LM336Z-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM336Z-5.0/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM336Z-5.0/NOPB |
Description | IC VREF SHUNT 2% TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±2% 10 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM336Z-5.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 10 mA | |
Tolerance | ±2% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 600 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,79000 Kč | 14,79 Kč |
| 10 | 10,58200 Kč | 105,82 Kč |
| 25 | 9,49840 Kč | 237,46 Kč |
| 100 | 8,30910 Kč | 830,91 Kč |
| 250 | 7,74460 Kč | 1 936,15 Kč |
| 500 | 7,40382 Kč | 3 701,91 Kč |
| 1 800 | 6,92482 Kč | 12 464,68 Kč |
| 3 600 | 6,72908 Kč | 24 224,69 Kč |
| 5 400 | 6,63111 Kč | 35 807,99 Kč |
| Unit Price without VAT: | 14,79000 Kč |
|---|---|
| Unit Price with VAT: | 17,89590 Kč |










