Shunt Voltage Reference IC Fixed 2.49V V ±4% 10 mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM336LP-2-5

DigiKey Part Number
296-31365-ND
Manufacturer
Manufacturer Product Number
LM336LP-2-5
Description
IC VREF SHUNT 4% TO92-3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.49V V ±4% 10 mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
LM336LP-2-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±4%
Manufacturer
Texas Instruments
Current - Cathode
400 µA
Packaging
Bulk
Operating Temperature
0°C ~ 70°C (TA)
Part Status
Active
Mounting Type
Through Hole
Reference Type
Shunt
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Output Type
Fixed
Supplier Device Package
TO-92-3
Voltage - Output (Min/Fixed)
2.49V
Base Product Number
Current - Output
10 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 40 183 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00028,97388 Kč28 973,88 Kč
Manufacturers Standard Package
Unit Price without VAT:28,97388 Kč
Unit Price with VAT:35,05839 Kč

Other Suppliers on DigiKey

40 183In Stock
Ships from Rochester Electronics, LLC