


LM336Z-2.5#PBF | |
|---|---|
DigiKey Part Number | LM336Z-2.5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LM336Z-2.5#PBF |
Description | IC VREF SHUNT 0.48% TO92-3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.49V V ±0.48% 15 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM336Z-2.5#PBF Models |
Category | Current - Output 15 mA |
Manufacturer Analog Devices Inc. | Tolerance ±0.48% |
Packaging Bulk | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Through Hole |
Reference Type Shunt | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Output Type Fixed | Supplier Device Package TO-92-3 |
Voltage - Output (Min/Fixed) 2.49V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,11000 Kč | 99,11 Kč |
| 10 | 75,36200 Kč | 753,62 Kč |
| 25 | 69,39400 Kč | 1 734,85 Kč |
| 100 | 62,84280 Kč | 6 284,28 Kč |
| 300 | 59,18567 Kč | 17 755,70 Kč |
| 500 | 57,83354 Kč | 28 916,77 Kč |
| 1 000 | 56,28283 Kč | 56 282,83 Kč |
| 2 500 | 54,64637 Kč | 136 615,92 Kč |
| Unit Price without VAT: | 99,11000 Kč |
|---|---|
| Unit Price with VAT: | 119,92310 Kč |

