Shunt Voltage Reference IC Fixed 2.49V V ±2% 10 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM336BMX-2.5/NOPB

DigiKey Part Number
LM336BMX-2.5/NOPBTR-ND - Tape & Reel (TR)
LM336BMX-2.5/NOPBCT-ND - Cut Tape (CT)
LM336BMX-2.5/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM336BMX-2.5/NOPB
Description
IC VREF SHUNT 2% 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.49V V ±2% 10 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM336BMX-2.5/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±2%
Manufacturer
Texas Instruments
Current - Cathode
400 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
0°C ~ 70°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Reference Type
Shunt
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output Type
Fixed
Supplier Device Package
8-SOIC
Voltage - Output (Min/Fixed)
2.49V
Base Product Number
Current - Output
10 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM336BD-2-5Texas Instruments9296-9547-5-ND23,15000 KčSimilar
LM336BDR-2-5Texas Instruments2 186296-38109-1-ND19,19000 KčSimilar
In-Stock: 7 594
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,02000 Kč15,02 Kč
1010,59500 Kč105,95 Kč
259,51840 Kč237,96 Kč
1008,32340 Kč832,34 Kč
2507,75492 Kč1 938,73 Kč
5007,41204 Kč3 706,02 Kč
1 0007,12987 Kč7 129,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,83184 Kč17 079,60 Kč
5 0006,65232 Kč33 261,60 Kč
7 5006,56239 Kč49 217,92 Kč
12 5006,46277 Kč80 784,62 Kč
17 5006,40457 Kč112 079,97 Kč
25 0006,34855 Kč158 713,75 Kč
Manufacturers Standard Package
Unit Price without VAT:15,02000 Kč
Unit Price with VAT:18,17420 Kč