
LM335Z/NOPB | |
|---|---|
DigiKey Part Number | LM335ZNS/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM335Z/NOPB |
Description | SENSOR ANALOG -40C-100C TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 100°C 10mV/°K TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM335Z/NOPB Models |
Category | Accuracy - Highest (Lowest) ±6°C (±9°C) |
Manufacturer Texas Instruments | Test Condition 25°C (-40°C ~ 100°C) |
Packaging Box | Operating Temperature -40°C ~ 100°C |
Part Status Active | Mounting Type Through Hole |
Sensor Type Analog, Local | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Sensing Temperature - Local -40°C ~ 100°C | Supplier Device Package TO-92-3 |
Output Type Analog Voltage | Base Product Number |
Resolution 10mV/°K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 5 | 17,17600 Kč | 85,88 Kč |
| 10 | 16,29400 Kč | 162,94 Kč |
| 25 | 15,25280 Kč | 381,32 Kč |
| 50 | 14,54320 Kč | 727,16 Kč |
| 100 | 13,89020 Kč | 1 389,02 Kč |
| 500 | 12,58326 Kč | 6 291,63 Kč |
| 1 800 | 11,71688 Kč | 21 090,38 Kč |
| 5 400 | 11,07718 Kč | 59 816,77 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |











