RF Modulator IC 12-WFBGA, DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3291TME/NOPB

DigiKey Part Number
296-LM3291TME/NOPBTR-ND - Tape & Reel (TR)
296-LM3291TME/NOPBCT-ND - Cut Tape (CT)
296-LM3291TME/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM3291TME/NOPB
Description
RF MODULATOR 12WFBGA/DSBGA
Customer Reference
Detailed Description
RF Modulator IC 12-WFBGA, DSBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Manufacturer
Texas Instruments
Package / Case
12-WFBGA, DSBGA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
12-DSBGA (1.64x1.24)
Part Status
Not For New Designs
Base Product Number
Function
Modulator
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT5568-2EUF#TRPBFAnalog Devices Inc.0LT5568-2EUF#TRPBF-ND221,03772 KčSimilar
In-Stock: 395
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
179,58000 Kč79,58 Kč
1059,97000 Kč599,70 Kč
2555,09040 Kč1 377,26 Kč
10049,70650 Kč4 970,65 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
25046,21828 Kč11 554,57 Kč
50044,70264 Kč22 351,32 Kč
75043,94349 Kč32 957,62 Kč
1 25043,10251 Kč53 878,14 Kč
1 75042,61106 Kč74 569,36 Kč
2 50042,13820 Kč105 345,50 Kč
Manufacturers Standard Package
Unit Price without VAT:79,58000 Kč
Unit Price with VAT:96,29180 Kč