
LM324PWRG3 | |
|---|---|
DigiKey Part Number | 296-LM324PWRG3TR-ND - Tape & Reel (TR) 296-LM324PWRG3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM324PWRG3 |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM324PWRG3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 1.4mA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,74000 Kč | 6,74 Kč |
| 10 | 4,63100 Kč | 46,31 Kč |
| 25 | 4,11720 Kč | 102,93 Kč |
| 100 | 3,54060 Kč | 354,06 Kč |
| 250 | 3,26864 Kč | 817,16 Kč |
| 500 | 3,10362 Kč | 1 551,81 Kč |
| 1 000 | 2,96784 Kč | 2 967,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,85617 Kč | 5 712,34 Kč |
| 4 000 | 2,76423 Kč | 11 056,92 Kč |
| 6 000 | 2,71819 Kč | 16 309,14 Kč |
| Unit Price without VAT: | 6,74000 Kč |
|---|---|
| Unit Price with VAT: | 8,15540 Kč |

