
LM324KDR | |
---|---|
DigiKey Part Number | 296-18450-2-ND - Tape & Reel (TR) 296-18450-1-ND - Cut Tape (CT) 296-18450-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM324KDR |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM324KDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 1.4mA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10,00000 Kč | 10,00 Kč |
10 | 6,93600 Kč | 69,36 Kč |
25 | 6,19920 Kč | 154,98 Kč |
100 | 5,37830 Kč | 537,83 Kč |
250 | 4,98836 Kč | 1 247,09 Kč |
500 | 4,75340 Kč | 2 376,70 Kč |
1 000 | 4,55990 Kč | 4 559,90 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 4,35539 Kč | 10 888,48 Kč |
5 000 | 4,23216 Kč | 21 160,80 Kč |
7 500 | 4,17044 Kč | 31 278,30 Kč |
12 500 | 4,10206 Kč | 51 275,75 Kč |
17 500 | 4,06206 Kč | 71 086,05 Kč |
25 000 | 4,02365 Kč | 100 591,25 Kč |
Unit Price without VAT: | 10,00000 Kč |
---|---|
Unit Price with VAT: | 12,10000 Kč |