
LM324ANSR | |
|---|---|
DigiKey Part Number | 296-9543-2-ND - Tape & Reel (TR) 296-9543-1-ND - Cut Tape (CT) 296-9543-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM324ANSR |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LM324ANSR Models |
Category | Current - Supply 1.4mA (x4 Channels) |
Mfr | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Gain Bandwidth Product 1.2 MHz | Supplier Device Package 14-SO |
Current - Input Bias 15 nA | Base Product Number |
Voltage - Input Offset 2 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM324ADR | Texas Instruments | 25 325 | 296-9540-1-ND | 0,23000 Kč | MFR Recommended |
| LP324M/NOPB | Texas Instruments | 211 | LP324M/NOPB-ND | 1,05000 Kč | Similar |
| LM224D | STMicroelectronics | 481 | 497-19613-ND | 2,38000 Kč | Similar |
| LM2902WDT | STMicroelectronics | 29 718 | 497-LM2902WDTCT-ND | 0,30000 Kč | Similar |
| MC3403DT | STMicroelectronics | 4 507 | 497-1959-1-ND | 0,53000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,69130 Kč | 11 382,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 8,65100 Kč | 86,51 Kč |
| 25 | 7,73560 Kč | 193,39 Kč |
| 100 | 6,74040 Kč | 674,04 Kč |
| 250 | 6,26412 Kč | 1 566,03 Kč |
| 500 | 5,97730 Kč | 2 988,65 Kč |
| 1 000 | 5,74127 Kč | 5 741,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 6,63500 Kč | 66,35 Kč |
| 25 | 5,93000 Kč | 148,25 Kč |
| 100 | 5,14030 Kč | 514,03 Kč |
| 250 | 4,76404 Kč | 1 191,01 Kč |
| 500 | 4,53766 Kč | 2 268,83 Kč |
| 1 000 | 4,35121 Kč | 4 351,21 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |

