


LM317LCD | |
|---|---|
DigiKey Part Number | 296-26092-5-ND |
Manufacturer | |
Manufacturer Product Number | LM317LCD |
Description | IC REG LIN POS ADJ 100MA 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM317LCD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 38V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 mA | |
PSRR | 80dB ~ 65dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 16,37800 Kč | 163,78 Kč |
| 75 | 13,34627 Kč | 1 000,97 Kč |
| 150 | 12,64080 Kč | 1 896,12 Kč |
| 300 | 12,06197 Kč | 3 618,59 Kč |
| 525 | 11,66970 Kč | 6 126,59 Kč |
| 1 050 | 11,26192 Kč | 11 825,02 Kč |
| 2 550 | 10,84362 Kč | 27 651,23 Kč |
| 5 025 | 10,58717 Kč | 53 200,53 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |






