
74LVT04PW,118 | |
|---|---|
DigiKey Part Number | 1727-74LVT04PW,118TR-ND - Tape & Reel (TR) 1727-74LVT04PW,118CT-ND - Cut Tape (CT) 1727-74LVT04PW,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVT04PW,118 |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 20mA, 32mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 2.6ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-TSSOP |
Number of Inputs 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2.7V ~ 3.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 14,11100 Kč | 141,11 Kč |
| 25 | 12,71640 Kč | 317,91 Kč |
| 100 | 11,19190 Kč | 1 119,19 Kč |
| 250 | 10,46372 Kč | 2 615,93 Kč |
| 500 | 10,02486 Kč | 5 012,43 Kč |
| 1 000 | 10,01080 Kč | 10 010,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,28154 Kč | 23 203,85 Kč |
| 5 000 | 9,05144 Kč | 45 257,20 Kč |
| 7 500 | 8,93627 Kč | 67 022,03 Kč |
| 12 500 | 8,80861 Kč | 110 107,62 Kč |
| 17 500 | 8,73403 Kč | 152 845,53 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |





