
LM311MX | |
|---|---|
DigiKey Part Number | 296-LM311MXTR-ND - Tape & Reel (TR) 296-LM311MXCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM311MX |
Description | IC COMPARATOR 1 GEN PUR 8SOIC |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Open-Emitter 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM311MX Models |
Category | Voltage - Input Offset (Max) 7.5mV @ 15V |
Manufacturer Texas Instruments | Current - Input Bias (Max) 0.25µA @ ±15V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Quiescent (Max) 7.5mA |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Standard (General Purpose) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Mounting Type Surface Mount |
Output Type Open-Collector, Open-Emitter | Supplier Device Package 8-SOIC |
Voltage - Supply, Single/Dual (±) 5V ~ 30V, ±2.5V ~ 15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM311MX/NOPB | Texas Instruments | 14 287 | LM311MX/NOPBCT-ND | 17,22000 Kč | Direct |
| LM211DR2G | onsemi | 7 200 | LM211DR2GOSCT-ND | 9,24000 Kč | Similar |
| LM211DT | STMicroelectronics | 28 440 | 497-1542-1-ND | 6,09000 Kč | Similar |
| LM311D | STMicroelectronics | 8 232 | 497-19620-ND | 5,62120 Kč | Similar |
| LM311DR2G | onsemi | 30 196 | LM311DR2GOSCT-ND | 7,56000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 22,59400 Kč | 225,94 Kč |
| 25 | 20,50240 Kč | 512,56 Kč |
| 100 | 18,18640 Kč | 1 818,64 Kč |
| 250 | 17,08312 Kč | 4 270,78 Kč |
| 500 | 16,41792 Kč | 8 208,96 Kč |
| 1 000 | 15,87008 Kč | 15 870,08 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |

