LM3102TL-1/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 32,84790 Kč
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2.5A 28-WFBGA, DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3102TL-1/NOPB

DigiKey Part Number
LM3102TL-1/NOPBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM3102TL-1/NOPB
Description
IC REG BUCK ADJ 2.5A 28DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2.5A 28-WFBGA, DSBGA
Datasheet
 Datasheet
EDA/CAD Models
LM3102TL-1/NOPB Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
42V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
7V
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Active
Frequency - Switching
Up to 1MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
28-DSBGA
Voltage - Input (Min)
4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM3102TLX-1/NOPBTexas Instruments0LM3102TLX-1/NOPB-ND32,84790 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
25090,73740 Kč22 684,35 Kč
Manufacturers Standard Package
Unit Price without VAT:90,73740 Kč
Unit Price with VAT:109,79225 Kč