
LM3100MH/NOPB | |
|---|---|
DigiKey Part Number | LM3100MH/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM3100MH/NOPB |
Description | IC REG BUCK ADJ 1.5A 20HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 20-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM3100MH/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7.2V | |
Current - Output | ||
Frequency - Switching | Up to 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,09000 Kč | 128,09 Kč |
| 10 | 98,20800 Kč | 982,08 Kč |
| 73 | 84,09562 Kč | 6 138,98 Kč |
| 146 | 80,75603 Kč | 11 790,38 Kč |
| 292 | 78,00613 Kč | 22 777,79 Kč |
| 511 | 76,14589 Kč | 38 910,55 Kč |
| 1 022 | 74,21211 Kč | 75 844,78 Kč |
| 2 555 | 72,17107 Kč | 184 397,08 Kč |
| Unit Price without VAT: | 128,09000 Kč |
|---|---|
| Unit Price with VAT: | 154,98890 Kč |


