


LM2941CT/LF03 | |
|---|---|
DigiKey Part Number | 296-35132-5-ND |
Manufacturer | |
Manufacturer Product Number | LM2941CT/LF03 |
Description | IC REG LINEAR POS ADJ 1A TO220-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM2941CT/LF03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
Current - Supply (Max) | 15 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-5 Formed Leads | |
Supplier Device Package | TO-220-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,36000 Kč | 39,36 Kč |
| 10 | 28,92300 Kč | 289,23 Kč |
| 45 | 24,97000 Kč | 1 123,65 Kč |
| 135 | 22,97726 Kč | 3 101,93 Kč |
| 270 | 22,00193 Kč | 5 940,52 Kč |
| 540 | 21,19813 Kč | 11 446,99 Kč |
| 1 035 | 20,57388 Kč | 21 293,97 Kč |
| 2 520 | 19,88532 Kč | 50 111,01 Kč |
| 5 040 | 19,45630 Kč | 98 059,75 Kč |
| Unit Price without VAT: | 39,36000 Kč |
|---|---|
| Unit Price with VAT: | 47,62560 Kč |




