
CD74HC366M96 | |
|---|---|
DigiKey Part Number | 296-31580-2-ND - Tape & Reel (TR) 296-31580-1-ND - Cut Tape (CT) 296-31580-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC366M96 |
Description | IC BUFFER INVERTING 6V 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 6 Bit per Element 3-State Output 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC366M96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 6 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,75692 Kč | 14 392,30 Kč |
| 5 000 | 5,60149 Kč | 28 007,45 Kč |
| 7 500 | 5,52366 Kč | 41 427,45 Kč |
| 12 500 | 5,43743 Kč | 67 967,88 Kč |
| 17 500 | 5,38709 Kč | 94 274,07 Kč |
| 25 000 | 5,33862 Kč | 133 465,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,84000 Kč | 12,84 Kč |
| 10 | 9,00900 Kč | 90,09 Kč |
| 25 | 8,07480 Kč | 201,87 Kč |
| 100 | 7,04750 Kč | 704,75 Kč |
| 250 | 6,55580 Kč | 1 638,95 Kč |
| 500 | 6,25900 Kč | 3 129,50 Kč |
| 1 000 | 6,11924 Kč | 6 119,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,69000 Kč | 12,69 Kč |
| 10 | 8,90500 Kč | 89,05 Kč |
| 25 | 7,98120 Kč | 199,53 Kč |
| 100 | 6,96580 Kč | 696,58 Kč |
| 250 | 6,47984 Kč | 1 619,96 Kč |
| 500 | 6,18646 Kč | 3 093,23 Kč |
| 1 000 | 6,04830 Kč | 6 048,30 Kč |
| Unit Price without VAT: | 12,69000 Kč |
|---|---|
| Unit Price with VAT: | 15,35490 Kč |




