


LM2940T-12.0 | |
|---|---|
DigiKey Part Number | LM2940T-12.0-ND |
Manufacturer | |
Manufacturer Product Number | LM2940T-12.0 |
Description | IC REG LINEAR 12V 1A TO220-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM2940T-12.0 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tube | Current - Supply (Max) 15 mA |
Part Status Obsolete | PSRR 66dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 26V | Package / Case TO-220-3 |
Voltage - Output (Min/Fixed) 12V | Supplier Device Package TO-220-3 |
Voltage Dropout (Max) 1V @ 1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2940T-12.0/NOPB | Texas Instruments | 2 779 | LM2940T-12.0/NOPB-ND | 46,30000 Kč | Direct |
| MIC29150-12WT | Microchip Technology | 0 | 576-2206-ND | 98,65000 Kč | Similar |
| MIC2920A-12WT | Microchip Technology | 0 | 576-2218-ND | 58,39540 Kč | Similar |
| MIC29300-12WT | Microchip Technology | 415 | 576-1118-ND | 97,60000 Kč | Similar |
| MIC2937A-12WT | Microchip Technology | 167 | 576-2233-ND | 62,98000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,64000 Kč | 49,64 Kč |
| 10 | 36,74700 Kč | 367,47 Kč |
| 45 | 31,88578 Kč | 1 434,86 Kč |
| 135 | 29,42326 Kč | 3 972,14 Kč |
| 270 | 28,21904 Kč | 7 619,14 Kč |
| 540 | 27,22724 Kč | 14 702,71 Kč |
| 1 035 | 26,45646 Kč | 27 382,44 Kč |
| Unit Price without VAT: | 49,64000 Kč |
|---|---|
| Unit Price with VAT: | 60,06440 Kč |

