


MIC2920A-12WT | |
|---|---|
DigiKey Part Number | 576-2218-ND |
Manufacturer | |
Manufacturer Product Number | MIC2920A-12WT |
Description | IC REG LINEAR 12V 400MA TO220-3 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | MIC2920A-12WT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 300 µA |
Packaging Tube | Current - Supply (Max) 12 mA |
Part Status Active | Protection Features Load Dump, Over Current, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) 26V | Supplier Device Package TO-220-3 |
Voltage - Output (Min/Fixed) 12V | Base Product Number |
Voltage Dropout (Max) 0.75V @ 400mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 58,39540 Kč | 11 679,08 Kč |
| Unit Price without VAT: | 58,39540 Kč |
|---|---|
| Unit Price with VAT: | 70,65843 Kč |

