Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-263 (DDPAK-3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-263 (DDPAK-3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM2940SX-9.0/NOPB

DigiKey Part Number
LM2940SX-9.0/NOPBTR-ND - Tape & Reel (TR)
LM2940SX-9.0/NOPBCT-ND - Cut Tape (CT)
LM2940SX-9.0/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2940SX-9.0/NOPB
Description
IC REG LINEAR 9V 1A TO263
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-263 (DDPAK-3)
Datasheet
 Datasheet
EDA/CAD Models
LM2940SX-9.0/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
15 mA
Part Status
Active
PSRR
64dB (120Hz)
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
26V
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Voltage - Output (Min/Fixed)
9V
Supplier Device Package
TO-263 (DDPAK-3)
Voltage Dropout (Max)
1V @ 1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2940S-9.0/NOPBTexas Instruments33296-44411-5-ND64,65000 KčParametric Equivalent
LM2940SX-9.0/NOPBRochester Electronics, LLC1512156-LM2940SX-9.0/NOPB-ND41,50245 KčParametric Equivalent
In-Stock: 978
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,38000 Kč43,38 Kč
1032,01300 Kč320,13 Kč
2529,17280 Kč729,32 Kč
10026,04430 Kč2 604,43 Kč
25024,55192 Kč6 137,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50023,65222 Kč11 826,11 Kč
1 00022,91206 Kč22 912,06 Kč
1 50022,54146 Kč33 812,19 Kč
2 50022,13069 Kč55 326,73 Kč
3 50021,89071 Kč76 617,49 Kč
5 00021,65981 Kč108 299,05 Kč
Manufacturers Standard Package
Unit Price without VAT:43,38000 Kč
Unit Price with VAT:52,48980 Kč