
LM2940SX-9.0/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM2940SX-9.0/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM2940SX-9.0/NOPB |
Description | IC REG LINEAR 9V 1A TO263 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-263 (DDPAK-3) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Bulk | Current - Supply (Max) 15 mA |
Part Status Active | PSRR 64dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 26V | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Output (Min/Fixed) 9V | Supplier Device Package TO-263 (DDPAK-3) |
Voltage Dropout (Max) 1V @ 1A |
| Bulk: | 151 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 151 | 41,50245 Kč | 6 266,87 Kč |
| Unit Price without VAT: | 41,50245 Kč |
|---|---|
| Unit Price with VAT: | 50,21796 Kč |

