Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-263 (DDPAK-3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-263 (DDPAK-3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM2940SX-12

DigiKey Part Number
296-LM2940SX-12TR-ND - Tape & Reel (TR)
296-LM2940SX-12CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LM2940SX-12
Description
IC REG LINEAR 12V 1A TO263
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-263 (DDPAK-3)
Datasheet
 Datasheet
EDA/CAD Models
LM2940SX-12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Supply (Max)
15 mA
Part Status
Obsolete
PSRR
66dB (120Hz)
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
26V
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Voltage - Output (Min/Fixed)
12V
Supplier Device Package
TO-263 (DDPAK-3)
Voltage Dropout (Max)
1V @ 1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2940SX-12/NOPBTexas Instruments65LM2940SX-12/NOPBCT-ND43,68000 KčDirect
MIC29150-12WUMicrochip Technology156576-2207-ND99,32000 KčSimilar
MIC29150-12WU-TRMicrochip Technology3 126MIC29150-12WU-CT-ND99,32000 KčSimilar
MIC29300-12WUMicrochip Technology193576-2222-ND93,44000 KčSimilar
MIC29300-12WU-TRMicrochip Technology347MIC29300-12WU-CT-ND93,44000 KčSimilar
In-Stock: 457
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
157,95000 Kč57,95 Kč
1043,25600 Kč432,56 Kč
2539,56040 Kč989,01 Kč
10035,50130 Kč3 550,13 Kč
25033,56320 Kč8 390,80 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
50035,97966 Kč17 989,83 Kč
1 00030,34442 Kč30 344,42 Kč
2 50028,82715 Kč72 067,88 Kč
5 00027,74344 Kč138 717,20 Kč
Manufacturers Standard Package
Unit Price without VAT:57,95000 Kč
Unit Price with VAT:70,11950 Kč