


LM2940SX-12 | |
|---|---|
DigiKey Part Number | 296-LM2940SX-12TR-ND - Tape & Reel (TR) 296-LM2940SX-12CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM2940SX-12 |
Description | IC REG LINEAR 12V 1A TO263 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LM2940SX-12 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Supply (Max) 15 mA |
Part Status Obsolete | PSRR 66dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 26V | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Output (Min/Fixed) 12V | Supplier Device Package TO-263 (DDPAK-3) |
Voltage Dropout (Max) 1V @ 1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2940SX-12/NOPB | Texas Instruments | 65 | LM2940SX-12/NOPBCT-ND | 43,68000 Kč | Direct |
| MIC29150-12WU | Microchip Technology | 156 | 576-2207-ND | 99,32000 Kč | Similar |
| MIC29150-12WU-TR | Microchip Technology | 3 126 | MIC29150-12WU-CT-ND | 99,32000 Kč | Similar |
| MIC29300-12WU | Microchip Technology | 193 | 576-2222-ND | 93,44000 Kč | Similar |
| MIC29300-12WU-TR | Microchip Technology | 347 | MIC29300-12WU-CT-ND | 93,44000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,95000 Kč | 57,95 Kč |
| 10 | 43,25600 Kč | 432,56 Kč |
| 25 | 39,56040 Kč | 989,01 Kč |
| 100 | 35,50130 Kč | 3 550,13 Kč |
| 250 | 33,56320 Kč | 8 390,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 35,97966 Kč | 17 989,83 Kč |
| 1 000 | 30,34442 Kč | 30 344,42 Kč |
| 2 500 | 28,82715 Kč | 72 067,88 Kč |
| 5 000 | 27,74344 Kč | 138 717,20 Kč |
| Unit Price without VAT: | 57,95000 Kč |
|---|---|
| Unit Price with VAT: | 70,11950 Kč |

