


LM2940S-10/NOPB | |
|---|---|
DigiKey Part Number | LM2940S-10/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2940S-10/NOPB |
Description | IC REG LINEAR 10V 1A TO263 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LM2940S-10/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tube | Current - Supply (Max) 15 mA |
Part Status Active | PSRR 63dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 26V | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Output (Min/Fixed) 10V | Supplier Device Package TO-263 (DDPAK-3) |
Voltage Dropout (Max) 1V @ 1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UA7810CKTTR | Texas Instruments | 3 684 | 296-20797-1-ND | 24,82000 Kč | Similar |
| LM2940S-10 | Rochester Electronics, LLC | 231 | 2156-LM2940S-10-ND | 39,41692 Kč | Parametric Equivalent |
| LM2940SX-10-NS | Rochester Electronics, LLC | 500 | 2156-LM2940SX-10-NS-ND | 35,03726 Kč | Parametric Equivalent |
| LM2940SX-10/NOPB | Rochester Electronics, LLC | 1 500 | 2156-LM2940SX-10/NOPB-ND | 35,66291 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,65000 Kč | 64,65 Kč |
| 10 | 48,38500 Kč | 483,85 Kč |
| 45 | 42,20689 Kč | 1 899,31 Kč |
| 135 | 39,08474 Kč | 5 276,44 Kč |
| 270 | 37,55611 Kč | 10 140,15 Kč |
| 540 | 36,29861 Kč | 19 601,25 Kč |
| 1 035 | 35,32116 Kč | 36 557,40 Kč |
| 2 520 | 34,24324 Kč | 86 292,96 Kč |
| 5 040 | 33,57198 Kč | 169 202,78 Kč |
| Unit Price without VAT: | 64,65000 Kč |
|---|---|
| Unit Price with VAT: | 78,22650 Kč |




