



UA7810CKTTR | |
|---|---|
DigiKey Part Number | 296-20797-2-ND - Tape & Reel (TR) 296-20797-1-ND - Cut Tape (CT) 296-20797-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UA7810CKTTR |
Description | IC REG LINEAR 10V 1.5A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | UA7810CKTTR Models |
Category | Voltage Dropout (Max) 2V @ 1A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 78dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Input (Max) 28V | Supplier Device Package TO-263 (DDPAK-3) |
Voltage - Output (Min/Fixed) 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,82000 Kč | 24,82 Kč |
| 10 | 18,01900 Kč | 180,19 Kč |
| 25 | 16,28400 Kč | 407,10 Kč |
| 100 | 14,38820 Kč | 1 438,82 Kč |
| 250 | 13,48432 Kč | 3 371,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,93916 Kč | 6 469,58 Kč |
| 1 000 | 12,49036 Kč | 12 490,36 Kč |
| 1 500 | 12,26567 Kč | 18 398,51 Kč |
| 2 500 | 12,01652 Kč | 30 041,30 Kč |
| 3 500 | 11,87101 Kč | 41 548,54 Kč |
| 5 000 | 11,73101 Kč | 58 655,05 Kč |
| Unit Price without VAT: | 24,82000 Kč |
|---|---|
| Unit Price with VAT: | 30,03220 Kč |



