


LM2940IMPX-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM2940IMPX-5.0/NOPBTR-ND - Tape & Reel (TR) LM2940IMPX-5.0/NOPBCT-ND - Cut Tape (CT) LM2940IMPX-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2940IMPX-5.0/NOPB |
Description | IC REG LINEAR 5V 1A SOT-223-4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | LM2940IMPX-5.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
Current - Supply (Max) | 15 mA | |
PSRR | 64dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,22000 Kč | 38,22 Kč |
| 10 | 28,13700 Kč | 281,37 Kč |
| 25 | 25,60920 Kč | 640,23 Kč |
| 100 | 22,81640 Kč | 2 281,64 Kč |
| 250 | 21,48768 Kč | 5 371,92 Kč |
| 500 | 20,68554 Kč | 10 342,77 Kč |
| 1 000 | 20,02579 Kč | 20 025,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 20,06716 Kč | 40 134,32 Kč |
| 4 000 | 19,60678 Kč | 78 427,12 Kč |
| 6 000 | 19,37629 Kč | 116 257,74 Kč |
| 10 000 | 19,12080 Kč | 191 208,00 Kč |
| Unit Price without VAT: | 38,22000 Kč |
|---|---|
| Unit Price with VAT: | 46,24620 Kč |








