


LM2940IMPX-10/NOPB | |
|---|---|
DigiKey Part Number | 296-LM2940IMPX-10/NOPBTR-ND - Tape & Reel (TR) 296-LM2940IMPX-10/NOPBCT-ND - Cut Tape (CT) 296-LM2940IMPX-10/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2940IMPX-10/NOPB |
Description | IC REG LINEAR 10V 1A SOT-223-4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | LM2940IMPX-10/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 15 mA |
Part Status Active | PSRR 63dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 26V | Package / Case TO-261-4, TO-261AA |
Voltage - Output (Min/Fixed) 10V | Supplier Device Package SOT-223-4 |
Voltage Dropout (Max) 1V @ 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,84000 Kč | 42,84 Kč |
| 10 | 31,60200 Kč | 316,02 Kč |
| 25 | 28,78400 Kč | 719,60 Kč |
| 100 | 25,68480 Kč | 2 568,48 Kč |
| 250 | 24,20900 Kč | 6 052,25 Kč |
| 500 | 23,35650 Kč | 11 678,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 21,98407 Kč | 43 968,14 Kč |
| 4 000 | 21,48794 Kč | 85 951,76 Kč |
| 6 000 | 21,23941 Kč | 127 436,46 Kč |
| 10 000 | 20,96417 Kč | 209 641,70 Kč |
| Unit Price without VAT: | 42,84000 Kč |
|---|---|
| Unit Price with VAT: | 51,83640 Kč |



