


LM2940CS-15/NOPB | |
|---|---|
DigiKey Part Number | LM2940CS-15/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2940CS-15/NOPB |
Description | IC REG LINEAR 15V 1A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LM2940CS-15/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.8V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
Current - Supply (Max) | 15 mA | |
PSRR | 64dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | TO-263 (DDPAK-3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,27000 Kč | 56,27 Kč |
| 10 | 41,89100 Kč | 418,91 Kč |
| 45 | 36,42911 Kč | 1 639,31 Kč |
| 135 | 33,67148 Kč | 4 545,65 Kč |
| 270 | 32,32137 Kč | 8 726,77 Kč |
| 540 | 31,21002 Kč | 16 853,41 Kč |
| 1 035 | 30,34627 Kč | 31 408,39 Kč |
| 2 520 | 29,39370 Kč | 74 072,12 Kč |
| 5 040 | 28,80013 Kč | 145 152,66 Kč |
| Unit Price without VAT: | 56,27000 Kč |
|---|---|
| Unit Price with VAT: | 68,08670 Kč |








