


LM2937IMPX-12/NOPB | |
|---|---|
DigiKey Part Number | 296-35414-2-ND - Tape & Reel (TR) 296-35414-1-ND - Cut Tape (CT) 296-35414-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2937IMPX-12/NOPB |
Description | IC REG LIN 12V 500MA SOT-223-4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | LM2937IMPX-12/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
Current - Supply (Max) | 20 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Mirror-Image Insertion, Over Temperature, Short Circuit, Transient Voltage | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,47000 Kč | 41,47 Kč |
| 10 | 30,58600 Kč | 305,86 Kč |
| 25 | 27,87040 Kč | 696,76 Kč |
| 100 | 24,86850 Kč | 2 486,85 Kč |
| 250 | 23,43792 Kč | 5 859,48 Kč |
| 500 | 22,57570 Kč | 11 287,85 Kč |
| 1 000 | 21,86611 Kč | 21 866,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 21,28187 Kč | 42 563,74 Kč |
| 4 000 | 20,80109 Kč | 83 204,36 Kč |
| 6 000 | 20,56045 Kč | 123 362,70 Kč |
| 10 000 | 20,29367 Kč | 202 936,70 Kč |
| Unit Price without VAT: | 41,47000 Kč |
|---|---|
| Unit Price with VAT: | 50,17870 Kč |




