D2PAK-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D2PAK-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP57152DSADJR4G

DigiKey Part Number
NCP57152DSADJR4GOSTR-ND - Tape & Reel (TR)
NCP57152DSADJR4GOSCT-ND - Cut Tape (CT)
NCP57152DSADJR4GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP57152DSADJR4G
Description
IC REG LIN POS ADJ 1.5A D2PAK-5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A D2PAK-5
Datasheet
 Datasheet
EDA/CAD Models
NCP57152DSADJR4G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
13.5V
Voltage - Output (Min/Fixed)
1.24V
Voltage - Output (Max)
Voltage Dropout (Max)
0.52V @ 1.5A
Current - Output
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
D2PAK-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 642
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
164,41000 Kč64,41 Kč
1040,83700 Kč408,37 Kč
2534,69880 Kč867,47 Kč
10027,75860 Kč2 775,86 Kč
25024,34728 Kč6 086,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80021,84595 Kč17 476,76 Kč
1 60021,22958 Kč33 967,33 Kč
2 40020,92089 Kč50 210,14 Kč
4 00020,57874 Kč82 314,96 Kč
5 60020,37884 Kč114 121,50 Kč
8 00020,18663 Kč161 493,04 Kč
Manufacturers Standard Package
Unit Price without VAT:64,41000 Kč
Unit Price with VAT:77,93610 Kč