


LM2936MX-3.3/NOPB | |
|---|---|
DigiKey Part Number | LM2936MX-3.3/NOPBTR-ND - Tape & Reel (TR) LM2936MX-3.3/NOPBCT-ND - Cut Tape (CT) LM2936MX-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2936MX-3.3/NOPB |
Description | IC REG LINEAR 3.3V 50MA 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2936MX-3.3/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 15 µA | |
Current - Supply (Max) | 2.5 mA | |
PSRR | 60dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,85000 Kč | 38,85 Kč |
| 10 | 28,64100 Kč | 286,41 Kč |
| 25 | 26,07120 Kč | 651,78 Kč |
| 100 | 23,24270 Kč | 2 324,27 Kč |
| 250 | 21,89084 Kč | 5 472,71 Kč |
| 500 | 21,07696 Kč | 10 538,48 Kč |
| 1 000 | 20,40670 Kč | 20 406,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 20,29028 Kč | 50 725,70 Kč |
| 5 000 | 19,85105 Kč | 99 255,25 Kč |
| 7 500 | 19,63123 Kč | 147 234,22 Kč |
| Unit Price without VAT: | 38,85000 Kč |
|---|---|
| Unit Price with VAT: | 47,00850 Kč |







