


LM2936M-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM2936M-5.0/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2936M-5.0/NOPB |
Description | IC REG LINEAR 5V 50MA 8-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2936M-5.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 9 µA | |
Current - Supply (Max) | 2.5 mA | |
PSRR | 60dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,77000 Kč | 49,77 Kč |
| 10 | 36,95600 Kč | 369,56 Kč |
| 95 | 30,32779 Kč | 2 881,14 Kč |
| 190 | 28,99495 Kč | 5 509,04 Kč |
| 285 | 28,32740 Kč | 8 073,31 Kč |
| 570 | 27,34898 Kč | 15 588,92 Kč |
| 1 045 | 26,63591 Kč | 27 834,53 Kč |
| 2 565 | 25,78006 Kč | 66 125,85 Kč |
| 5 035 | 25,26499 Kč | 127 209,22 Kč |
| Unit Price without VAT: | 49,77000 Kč |
|---|---|
| Unit Price with VAT: | 60,22170 Kč |






