


LM2936BM-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM2936BM-5.0/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2936BM-5.0/NOPB |
Description | IC REG LINEAR 5V 50MA 8-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2936BM-5.0/NOPB Models |
Category | Current - Quiescent (Iq) 9 µA |
Mfr | Current - Supply (Max) 2.5 mA |
Packaging Tube | PSRR 60dB (120Hz) |
Part Status Active | Control Features Shutdown |
Output Configuration | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 40V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 8-SOIC |
Voltage Dropout (Max) 0.4V @ 50mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL750L05CDR | Texas Instruments | 15 795 | 296-15014-1-ND | 83,57000 Kč | Similar |
| TL750L05CD | Rochester Electronics, LLC | 3 996 | 2156-TL750L05CD-ND | 101,21000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,24000 Kč | 51,24 Kč |
| 10 | 38,06900 Kč | 380,69 Kč |
| 95 | 31,23621 Kč | 2 967,44 Kč |
| 190 | 29,86468 Kč | 5 674,29 Kč |
| 285 | 29,17765 Kč | 8 315,63 Kč |
| 570 | 28,16937 Kč | 16 056,54 Kč |
| 1 045 | 27,43504 Kč | 28 669,62 Kč |
| 2 565 | 26,55334 Kč | 68 109,32 Kč |
| 5 035 | 26,02297 Kč | 131 025,65 Kč |
| Unit Price without VAT: | 51,24000 Kč |
|---|---|
| Unit Price with VAT: | 62,00040 Kč |


