


TL750L05CD | |
|---|---|
DigiKey Part Number | 296-TL750L05CD-ND |
Manufacturer | |
Manufacturer Product Number | TL750L05CD |
Description | IC REG LINEAR 5V 150MA 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL750L05CD Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 2 mA |
Packaging Tube | Current - Supply (Max) 12 mA |
Part Status Active | PSRR 65dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature, Over Voltage, Reverse Polarity |
Output Type | Operating Temperature 0°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 26V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 8-SOIC |
Voltage Dropout (Max) 0.6V @ 150mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,21000 Kč | 101,21 Kč |
| 10 | 77,02100 Kč | 770,21 Kč |
| 75 | 65,44373 Kč | 4 908,28 Kč |
| 150 | 62,75180 Kč | 9 412,77 Kč |
| 300 | 60,53653 Kč | 18 160,96 Kč |
| 525 | 59,03758 Kč | 30 994,73 Kč |
| 1 050 | 57,47952 Kč | 60 353,50 Kč |
| 2 550 | 55,88070 Kč | 142 495,79 Kč |
| Unit Price without VAT: | 101,21000 Kč |
|---|---|
| Unit Price with VAT: | 122,46410 Kč |

