
LM2904AVQPWR | |
|---|---|
DigiKey Part Number | 296-LM2904AVQPWRTR-ND - Tape & Reel (TR) 296-LM2904AVQPWRCT-ND - Cut Tape (CT) 296-LM2904AVQPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2904AVQPWR |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2904AVQPWR Models |
Category | Current - Supply 500µA (x2 Channels) |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.3V/µs | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 700 kHz | Supplier Device Package 8-TSSOP |
Current - Input Bias 20 nA | Base Product Number |
Voltage - Input Offset 1 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BA2904SFV-E2 | Rohm Semiconductor | 1 159 | BA2904SFV-E2CT-ND | 13,14000 Kč | Similar |
| LM2904ATH-13 | Diodes Incorporated | 5 000 | LM2904ATH-13DICT-ND | 4,17000 Kč | Similar |
| LM2904AYPT | STMicroelectronics | 4 965 | 497-13049-1-ND | 9,18000 Kč | Similar |
| LM2904PT | STMicroelectronics | 17 087 | 497-4046-1-ND | 7,51000 Kč | Similar |
| LM2904VDR2G | onsemi | 16 340 | LM2904VDR2GOSCT-ND | 5,63000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,93000 Kč | 12,93 Kč |
| 10 | 9,19700 Kč | 91,97 Kč |
| 25 | 8,24200 Kč | 206,05 Kč |
| 100 | 7,19100 Kč | 719,10 Kč |
| 250 | 6,68960 Kč | 1 672,40 Kč |
| 500 | 6,38720 Kč | 3 193,60 Kč |
| 1 000 | 6,13798 Kč | 6 137,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,93277 Kč | 11 865,54 Kč |
| 4 000 | 5,76394 Kč | 23 055,76 Kč |
| 6 000 | 5,67941 Kč | 34 076,46 Kč |
| 10 000 | 5,58573 Kč | 55 857,30 Kč |
| 14 000 | 5,53095 Kč | 77 433,30 Kč |
| 20 000 | 5,47830 Kč | 109 566,00 Kč |
| Unit Price without VAT: | 12,93000 Kč |
|---|---|
| Unit Price with VAT: | 15,64530 Kč |

