
LM2903QDGKRQ1 | |
|---|---|
DigiKey Part Number | 296-40169-2-ND - Tape & Reel (TR) 296-40169-1-ND - Cut Tape (CT) 296-40169-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2903QDGKRQ1 |
Description | IC COMPARATOR 2 DIFF 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2903QDGKRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Collector, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2V ~ 30V, ±1V ~ 15V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 6mA @ 5V | |
Current - Quiescent (Max) | 1mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,87000 Kč | 11,87 Kč |
| 10 | 8,37400 Kč | 83,74 Kč |
| 25 | 7,49040 Kč | 187,26 Kč |
| 100 | 6,52600 Kč | 652,60 Kč |
| 250 | 6,06568 Kč | 1 516,42 Kč |
| 500 | 5,78824 Kč | 2 894,12 Kč |
| 1 000 | 5,55974 Kč | 5 559,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,31856 Kč | 13 296,40 Kč |
| 5 000 | 5,17330 Kč | 25 866,50 Kč |
| 7 500 | 5,10052 Kč | 38 253,90 Kč |
| 12 500 | 5,01991 Kč | 62 748,88 Kč |
| 17 500 | 4,97280 Kč | 87 024,00 Kč |
| 25 000 | 4,92744 Kč | 123 186,00 Kč |
| Unit Price without VAT: | 11,87000 Kč |
|---|---|
| Unit Price with VAT: | 14,36270 Kč |






