
LM2903PWRG3 | |
|---|---|
DigiKey Part Number | 296-27600-2-ND - Tape & Reel (TR) 296-27600-1-ND - Cut Tape (CT) 296-27600-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2903PWRG3 |
Description | IC COMPARATOR 2 DIFF 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2903PWRG3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Collector, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 7mV @ 30V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,79000 Kč | 7,79 Kč |
| 10 | 5,36800 Kč | 53,68 Kč |
| 25 | 4,77400 Kč | 119,35 Kč |
| 100 | 4,11950 Kč | 411,95 Kč |
| 250 | 3,80752 Kč | 951,88 Kč |
| 500 | 3,62018 Kč | 1 810,09 Kč |
| 1 000 | 3,46588 Kč | 3 465,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,33864 Kč | 6 677,28 Kč |
| 4 000 | 3,23407 Kč | 12 936,28 Kč |
| 6 000 | 3,18171 Kč | 19 090,26 Kč |
| 10 000 | 3,12365 Kč | 31 236,50 Kč |
| 14 000 | 3,08970 Kč | 43 255,80 Kč |
| 20 000 | 3,05709 Kč | 61 141,80 Kč |
| 50 000 | 2,98684 Kč | 149 342,00 Kč |
| Unit Price without VAT: | 7,79000 Kč |
|---|---|
| Unit Price with VAT: | 9,42590 Kč |

