
LM2903EPWRQ1 | |
|---|---|
DigiKey Part Number | 296-LM2903EPWRQ1TR-ND - Tape & Reel (TR) 296-LM2903EPWRQ1CT-ND - Cut Tape (CT) 296-LM2903EPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2903EPWRQ1 |
Description | IC COMPARATOR 2 DIFF 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2903EPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Collector, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2V ~ 30V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 1mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,52000 Kč | 44,52 Kč |
| 10 | 32,90400 Kč | 329,04 Kč |
| 25 | 30,00200 Kč | 750,05 Kč |
| 100 | 26,79130 Kč | 2 679,13 Kč |
| 250 | 25,26144 Kč | 6 315,36 Kč |
| 500 | 24,41648 Kč | 12 208,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 22,95575 Kč | 45 911,50 Kč |
| 4 000 | 22,44177 Kč | 89 767,08 Kč |
| 6 000 | 22,18435 Kč | 133 106,10 Kč |
| Unit Price without VAT: | 44,52000 Kč |
|---|---|
| Unit Price with VAT: | 53,86920 Kč |






