Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2903BWDSGRQ1

DigiKey Part Number
296-LM2903BWDSGRQ1TR-ND - Tape & Reel (TR)
296-LM2903BWDSGRQ1CT-ND - Cut Tape (CT)
296-LM2903BWDSGRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2903BWDSGRQ1
Description
IC COMPARATOR 2 GEN PUR 8WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LM2903BWDSGRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
2
Output Type
Open-Collector, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
2V ~ 36V
Voltage - Input Offset (Max)
2.5mV @ 5V
Current - Input Bias (Max)
0.003µA @ 5V
Current - Output (Typ)
21mA @ 5V
Current - Quiescent (Max)
600µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
300ns (Typ)
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Package / Case
8-WFDFN Exposed Pad
Mounting Type
Surface Mount, Wettable Flank
Supplier Device Package
8-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 237
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
108,21000 Kč82,10 Kč
257,35760 Kč183,94 Kč
1006,40440 Kč640,44 Kč
2505,95084 Kč1 487,71 Kč
5005,67744 Kč2 838,72 Kč
1 0005,45213 Kč5 452,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,17433 Kč15 522,99 Kč
6 0005,03830 Kč30 229,80 Kč
9 0004,97018 Kč44 731,62 Kč
15 0004,89469 Kč73 420,35 Kč
21 0004,85060 Kč101 862,60 Kč
30 0004,80816 Kč144 244,80 Kč
Manufacturers Standard Package
Unit Price without VAT:11,76000 Kč
Unit Price with VAT:14,22960 Kč