Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2902MX/NOPB

DigiKey Part Number
LM2902MX/NOPBTR-ND - Tape & Reel (TR)
LM2902MX/NOPBCT-ND - Cut Tape (CT)
LM2902MX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2902MX/NOPB
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM2902MX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
1.5mA
Mfr
Current - Output / Channel
40 mA
Series
Voltage - Supply Span (Min)
3 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Max)
32 V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TJ)
Amplifier Type
Mounting Type
Surface Mount
Number of Circuits
4
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
1 MHz
Supplier Device Package
14-SOIC
Current - Input Bias
45 nA
Base Product Number
Voltage - Input Offset
2 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2902DRTexas Instruments107 050296-14594-1-ND6,51000 KčDirect
LM2902KAVQDRTexas Instruments39 103296-17253-1-ND14,07000 KčSimilar
LM2902KAVQDRQ1Texas Instruments8 568296-18439-1-ND16,59000 KčSimilar
LM2902KDRTexas Instruments8 511296-LM2902KDRCT-ND7,56000 KčSimilar
LM2902KVQDRQ1Texas Instruments10 474296-17027-1-ND13,86000 KčSimilar
In-Stock: 5 918
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,14000 Kč28,14 Kč
1020,45200 Kč204,52 Kč
2518,52880 Kč463,22 Kč
10016,40990 Kč1 640,99 Kč
25015,39824 Kč3 849,56 Kč
50014,78890 Kč7 394,45 Kč
1 00014,55350 Kč14 553,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50013,75654 Kč34 391,35 Kč
5 00013,43717 Kč67 185,85 Kč
7 50013,27718 Kč99 578,85 Kč
12 50013,09996 Kč163 749,50 Kč
Manufacturers Standard Package
Unit Price without VAT:28,14000 Kč
Unit Price with VAT:34,04940 Kč