
LM2902BIRTER | |
|---|---|
DigiKey Part Number | 296-LM2902BIRTERTR-ND - Tape & Reel (TR) 296-LM2902BIRTERCT-ND - Cut Tape (CT) 296-LM2902BIRTERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2902BIRTER |
Description | QUAD 36V 1.2MHZ OPERATIONAL AMPL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Push-Pull 16-WQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Push-Pull | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 10 nA | |
Voltage - Input Offset | 600 µV | |
Current - Supply | 240µA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 Kč | 4,84 Kč |
| 10 | 3,36800 Kč | 33,68 Kč |
| 25 | 2,98920 Kč | 74,73 Kč |
| 100 | 2,55340 Kč | 255,34 Kč |
| 250 | 2,34664 Kč | 586,66 Kč |
| 500 | 2,22246 Kč | 1 111,23 Kč |
| 1 000 | 2,11995 Kč | 2 119,95 Kč |
| 2 500 | 2,01179 Kč | 5 029,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,94658 Kč | 9 732,90 Kč |
| 10 000 | 1,89292 Kč | 18 929,20 Kč |
| 15 000 | 1,86605 Kč | 27 990,75 Kč |
| 25 000 | 1,83628 Kč | 45 907,00 Kč |
| 35 000 | 1,81888 Kč | 63 660,80 Kč |
| 50 000 | 1,80215 Kč | 90 107,50 Kč |
| Unit Price without VAT: | 4,84000 Kč |
|---|---|
| Unit Price with VAT: | 5,85640 Kč |



