
LM2901VQDRQ1 | |
|---|---|
DigiKey Part Number | 296-51254-2-ND - Tape & Reel (TR) 296-51254-1-ND - Cut Tape (CT) 296-51254-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2901VQDRQ1 |
Description | IC COMPARATOR 4 DIFF 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2901VQDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,95000 Kč | 14,95 Kč |
| 10 | 10,58800 Kč | 105,88 Kč |
| 25 | 9,51480 Kč | 237,87 Kč |
| 100 | 8,32950 Kč | 832,95 Kč |
| 250 | 7,76156 Kč | 1 940,39 Kč |
| 500 | 7,41970 Kč | 3 709,85 Kč |
| 1 000 | 7,13806 Kč | 7 138,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,84100 Kč | 17 102,50 Kč |
| 5 000 | 6,66186 Kč | 33 309,30 Kč |
| 7 500 | 6,57220 Kč | 49 291,50 Kč |
| 12 500 | 6,47281 Kč | 80 910,12 Kč |
| 17 500 | 6,41474 Kč | 112 257,95 Kč |
| 25 000 | 6,35889 Kč | 158 972,25 Kč |
| Unit Price without VAT: | 14,95000 Kč |
|---|---|
| Unit Price with VAT: | 18,08950 Kč |


